Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

3639NF

Switch Toggle ON OFF ON SPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Toggle ON OFF ON SPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
Search Keywords: 3639NF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: 3639NF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: On Off On
Contact Rating @ Voltage: 12@28VDC A
Actuator Style: Round Lever
Mounting: Panel Mount with Threads
Thread Size: M12 x 0.75
Body Orientation: Straight
Terminal Type: Screw
Dimension: 35 x 21.5 x 61.8 mm
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3639NF RoHS compliant?
Yes, 3639NF is RoHS compliant.
What is the lead time for 3639NF?
The standard lead time for 3639NF is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38
Ships today, if you order in
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$54.62
5
$39.29
10
$35.16
25
$33.48
50
$31.92
100
$28.76
250 +
$27.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!