- Home ›
- All Products›
- 3637NFUL
Description
+
Toggle Switch - SPDT - Mom-Off-Mom - 6A(AC)/12A(DC) - 125VAC - 28VDC - 17.50mm Round Actuator - Screw Terminal - UL Approved.
Search Keywords: 3637NFUL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:3637NFUL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$24.59
5
$23.00
10
$21.94
25
$21.28
50
$20.67
100
$18.64
250 +
$18.15
Click for Quote
Log in
to unlock special pricing