- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 3636NF/2UL
Description
+
Toggle Switch 3600NF 12A 28VDC | Apem Components 3636NF/2UL
Search Keywords: 3636NF2UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:3636NF/2UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$18.04
5
$17.42
10
$17.00
25
$16.75
50
$15.14
100
$12.05
250 +
$11.90
Click for Quote
Log in
to unlock special pricing