- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 3635NF/2
APEM Inc.
3635NF/2
Toggle Switch - SPDT - On-Mom - 6A(AC)/12A(DC) - 125VAC - 28VDC - 17.50mm Round Actuator - Solder Lug Quick Connect.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Toggle Switch - SPDT - On-Mom - 6A(AC)/12A(DC) - 125VAC - 28VDC - 17.50mm Round Actuator - Solder Lug Quick Connect.
Search Keywords: 3635NF2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:3635NF/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 3635NF/2 RoHS compliant?
Yes, 3635NF/2 is RoHS compliant.
What is the lead time for 3635NF/2?
The standard lead time for 3635NF/2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
10 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$29.06
5
$27.22
10
$26.43
25
$25.38
50
$22.60
100
$18.08
250 +
$17.30
Click for Quote
Log in
to unlock special pricing