- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 3549001GA12
Description
+
3500 Series - High Performance Toggle Switches -
Environmentally Sealed - Double pole - ON-OFF-ON - Locked In 3 Positions
Search Keywords: 3549001GA12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:3549001GA12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:DPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:32mm x 23mm x 60.3mm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
You may purchase all in-stock quantity of 4
Stock lot only:
4
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$118.866
25 +
$108.060
Click for Quote
Log in
to unlock special pricing