- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 3546001CG02A6
Description
+
Switch Toggle ON ON DPDT Locking Lever Screw 15A 250VAC 28VDC 1118.55VA Panel Mount with Threads
Search Keywords: 3546001CG02A6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:3546001CG02A6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:1118.55 A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:32 x 23 x 62.8 mm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
7
$127.05
13
$84.20
19
$68.41
25 +
$67.04
Click for Quote
Log in
to unlock special pricing