- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 3546001B010
Description
+
Toggle Switch - DPDT - On-On - 20A(AC)/15(DC) - 125VAC - 28VDC - Satin Chrome 17.50mm Round Actuator - Screw Terminal - CECC.
Search Keywords: 3546001B010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:3546001B010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$82.59
5
$79.40
10
$78.25
25
$76.14
50
$59.10
100 +
$53.78
Click for Quote
Log in
to unlock special pricing