- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 3544103N000
Description
+
Toggle Switch - Double Pole - On-On-On - 10A 28VDC - 24mm Flatted Actuator - Bright Nickel Lever - Screw Terminals.
Search Keywords: 3544103N000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:3544103N000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$62.42
5
$60.01
15
$58.72
30
$57.55
60
$52.08
105 +
$42.56
Click for Quote
Log in
to unlock special pricing