- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 3541021GD02
Description
+
Switch Toggle ON OFF DPST Round Lever Quick Conn/Solder Lug 15A 250VAC 28VDC 1118.55VA Panel Mount with Threads
Search Keywords: 3541021GD02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:3541021GD02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Pole Throw Configuration:DPST
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:1118.55 A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect/Solder
-
Dimension:32mm x 23mm x 71.1 mm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$87.83
5
$84.44
15
$80.98
30
$80.77
60
$73.27
105 +
$59.49
Click for Quote
Log in
to unlock special pricing