Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

3539003N000

Switch Toggle ON OFF ON SPDT Flat Lever Screw 15A 250VAC 28VDC 372.85VA Panel Mount with Threads

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Toggle ON OFF ON SPDT Flat Lever Screw 15A 250VAC 28VDC 372.85VA Panel Mount with Threads
Search Keywords: 3539003N000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    3539003N000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    372.85 A
  • Actuator Style:
    Flat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Dimension:
    32mm x 15mm x 66.8mm
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3539003N000 RoHS compliant?
Yes, 3539003N000 is RoHS compliant.
What is the lead time for 3539003N000?
The standard lead time for 3539003N000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Ships today, if you order in
MOQ for out of Stock Qty:
7
10 Weeks can ship 11/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$105.99
5
$105.73
7
$105.46
13
$69.89
19
$56.79
25 +
$55.65
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!