- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 3535001N002
Description
+
Switch Toggle ON Mom SPDT Round Lever Screw 15A 250VAC 28VDC Panel Mount with Threads
Search Keywords: 3535001N002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:3535001N002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:15@28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:32 x 15 x 60.3 mm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
You may purchase all in-stock quantity of 35
Stock lot only:
35
MOQ for In Stock Qty:
37
MOQ for out of Stock Qty:
37
10 Weeks
can ship
8/3/26
CUSTOMERS
ALSO BOUGHT