- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 3533003N000
Description
+
Toggle Switch - SPST-NO - Off-Mom - 15A - 125VAC - 28VDC - Bright Nickel 24.00mm Flatted Actuator - Screw Terminal.
Search Keywords: 3533003N000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:3533003N000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220
Can Ship immediately
MOQ for In Stock Qty:
55
MOQ for out of Stock Qty:
55
10 Weeks
can ship
8/13/26