- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 3531001N000
APEM Inc.
3531001N000
Switch Toggle ON OFF SPST Round Lever Screw 15A 250VAC 28VDC 1118.55VA Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | 3531001N000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Pole Throw Configuration: | 1P1T (SPST) |
| Switch Configuration: | OFF None ON |
| Contact Rating @ Voltage: | 1118.55 A |
| Actuator Style: | Round Lever |
| Mounting: | Panel Mount with Threads |
| Thread Size: | 15/32-32 |
| Body Orientation: | Straight |
| Terminal Type: | Screw |
| Dimension: | 32 x 15 x 60.3 mm |
| Operating Temperature: | -40 to 85 °C |