- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 3531001GD02
APEM Inc.
3531001GD02
High Performance Toggle Switch - Single Pole - On-Off - 15 A 28 VDC - 20mm(.787") Black Lever Locked Out Of Center Position - ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | 3531001GD02 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |