- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 306CQE
APEM Inc.
306CQE
Switch Push Button N.O. SPST Round Plunger 3A 125VAC 28VDC PC Pins Panel Mount/Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Push Button N.O. SPST Round Plunger 3A 125VAC 28VDC PC Pins Panel Mount/Through Hole
Search Keywords: 306CQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:306CQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:3A@125VAC 28 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is 306CQE RoHS compliant?
Yes, 306CQE is RoHS compliant.
What is the lead time for 306CQE?
The standard lead time for 306CQE is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Can Ship immediately
Minimum Order Quantity:
3
16 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
3
$9.05
25
$7.34
50
$7.33
100
$7.02
300
$6.45
500
$6.06
1,000
$5.49
2,500 +
$5.17
Click for Quote
Log in
to unlock special pricing