- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 302ZBE
Description
+
Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Solder Lug Panel Mount
Search Keywords: 302ZBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:302ZBE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:9.4 x 9.4 x 23.77 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$4.268
5
$3.880
50
$3.630
100
$3.560
300
$3.440
500
$3.160
1,000
$2.970
2,500 +
$2.780
Click for Quote
Log in
to unlock special pricing