- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 302CBE
Description
+
Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA PC Pins Panel Mount/Through Hole
Search Keywords: 302CBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:302CBE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
406
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$4.18
50
$3.74
100
$3.65
300
$3.57
500
$3.23
1,000
$3.08
2,500
$2.91
5,000 +
$2.84
Click for Quote
Log in
to unlock special pricing