APEM Inc. Authorized Distributor

301T1ZBE2

Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Panel Mount Solder Lug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Panel Mount Solder Lug
Search Keywords: 301T1ZBE2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: 301T1ZBE2
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount
Pole Throw Configuration: SPST
Bushing Type: Threaded
Switch Configuration: N.O.
Contact Rating @ Voltage: 0.4A@20VAC 20 VDC
Actuator Style: Round Plunger
Illumination: N/R
Terminal Type: Solder
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 301T1ZBE2 RoHS compliant?
Yes, 301T1ZBE2 is RoHS compliant.
What is the lead time for 301T1ZBE2?
The standard lead time for 301T1ZBE2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
16 Weeks can ship 3/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$10.70
50
$8.03
75
$7.49
100 +
$7.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!