Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

301CQE

Switch Push Button N.O. SPST Round Plunger 3A 125VAC 28VDC PC Pins Panel Mount/Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O. SPST Round Plunger 3A 125VAC 28VDC PC Pins Panel Mount/Through Hole
Search Keywords: 301CQE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: 301CQE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount/Through Hole
Pole Throw Configuration: SPST
Bushing Type: Threaded
Switch Configuration: N.O.
Contact Rating @ Voltage: 3A@125VAC 28 VDC
Actuator Style: Round Plunger
Illumination: N/R
Terminal Type: PC Pins
Body Orientation: Straight
Dimension: 9.4mm x 9.4mm x 23.83 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 301CQE RoHS compliant?
Yes, 301CQE is RoHS compliant.
What is the lead time for 301CQE?
The standard lead time for 301CQE is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 490
Ships today, if you order in
Minimum Order Quantity:
20
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$5.79
50
$5.12
100
$4.92
300
$4.59
500
$4.10
1,000
$3.79
2,500
$3.40
5,000 +
$3.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!