- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 2647LHA212000L0
Description
+
Switch Rocker Mom OFF Mom DPDT Screw Flat Rocker 10A 250VAC 24VDC 124.28VA
Search Keywords: 2647LHA212000L0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:2647LHA212000L0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:124.28@CS A
-
Actuator Style:Flat Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$18.16
20
$17.32
40
$16.81
60
$15.00
100
$12.10
260
$11.60
500 +
$9.91
Click for Quote
Log in
to unlock special pricing