Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

2647LH/2A232000L0

Switch Rocker Mom OFF Mom DPDT Quick Connect/Solder Lug Curved Rocker 10A 250VAC 24VDC 124.28VA

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rocker Mom OFF Mom DPDT Quick Connect/Solder Lug Curved Rocker 10A 250VAC 24VDC 124.28VA
Search Keywords: 2647LH2A232000L0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: 2647LH/2A232000L0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Mounting: Panel Mount
Pole Throw Configuration: 2P2T (DPDT)
Switch Configuration: (On) Off (On)
Contact Rating @ Voltage: 124.28@CS A
Actuator Style: Curved Rocker
Actuator Color: Black
Bezel Color: Black
Illumination: N/R
Terminal Type: Quick Connect/Solder
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2647LH/2A232000L0 RoHS compliant?
Yes, 2647LH/2A232000L0 is RoHS compliant.
What is the lead time for 2647LH/2A232000L0?
The standard lead time for 2647LH/2A232000L0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks can ship 1/28/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
20
$12.47
40
$11.91
60
$10.90
100
$8.67
260
$8.20
500
$6.96
1,000 +
$6.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!