- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 2645LH/2A232000L0
APEM Inc.
2645LH/2A232000L0
Switch Rocker Mom ON DPDT Quick Connect/Solder Lug Curved Rocker 10A 250VAC 24VDC 124.28VA
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:2645LH/2A232000L0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:124.28@CS A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight