- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 2641LP/2A22628L24V
Description
+
2600 Series - Power Rocker Switch - Double Pole - ON - With Protection Guard - Silver - V-Shaped - Red - 24V
Search Keywords: 2641LP2A22628L24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:2641LP/2A22628L24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:248.57@(CSA/UL) A
-
Actuator Style:Rocker
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 20
Stock lot only:
4
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$11.00
20
$10.00
40
$9.77
60
$8.99
100
$7.24
260
$7.05
500
$6.07
1,000 +
$5.49
Click for Quote
Log in
to unlock special pricing