Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

2641LP/2A222028L0

Switch Rocker ON OFF DPST Quick Connect/Solder Lug V-Shaped Rocker 16A 250VAC 24VDC 248.57VA

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rocker ON OFF DPST Quick Connect/Solder Lug V-Shaped Rocker 16A 250VAC 24VDC 248.57VA
Search Keywords: 2641LP2A222028L0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: 2641LP/2A222028L0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Mounting: Panel Mount
Pole Throw Configuration: 2P1T (DPST)
Switch Configuration: OFF None ON
Contact Rating @ Voltage: 248.57@(CSA/UL) A
Actuator Style: V-Shaped Rocker
Actuator Color: Black
Bezel Color: Black
Illumination: N/R
Terminal Type: Quick Connect/Solder
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2641LP/2A222028L0 RoHS compliant?
Yes, 2641LP/2A222028L0 is RoHS compliant.
What is the lead time for 2641LP/2A222028L0?
The standard lead time for 2641LP/2A222028L0 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
200   can ship 12/14/26
Minimum Order Quantity:
20
Order Increment:
20
32 Weeks can ship 6/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$18.08
40
$16.30
60
$15.79
100
$15.13
260
$15.09
500
$15.06
1,000 +
$15.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!