- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 2641LH/2A232000L0
Description
+
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 559.27VA
Search Keywords: 2641LH2A232000L0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:2641LH/2A232000L0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27@UL A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
20
$8.00
40
$7.98
60
$7.00
100
$5.75
260
$5.27
500
$4.59
1,000 +
$4.03
Click for Quote
Log in
to unlock special pricing