- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 2641LH/2A21921L110V
Description
+
Switch Rocker ON OFF DPST Quick Connect/Solder Lug Flat Rocker 16A 250VAC 24VDC 248.57VA
Search Keywords: 2641LH2A21921L110V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:2641LH/2A21921L110V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:248.57@(CSA/UL) A
-
Actuator Style:Flat Rocker
-
Actuator Color:Orange
-
Bezel Color:Black
-
Illumination:Orange,Neon Lamp
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
20
$12.62
40
$12.06
60
$11.04
100
$8.75
260
$8.27
500
$7.05
1,000 +
$6.39
Click for Quote
Log in
to unlock special pricing