- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 2641LH/2A216021L0
Description
+
Switch Rocker ON OFF DPST Quick Connect/Solder Lug Flat Rocker 16A 250VAC 24VDC 248.57VA
Search Keywords: 2641LH2A216021L0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:2641LH/2A216021L0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:248.57@(CSA/UL) A
-
Actuator Style:Flat Rocker
-
Actuator Color:Red
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
20
$8.70
40
$8.68
60
$7.60
100
$6.22
260
$5.71
500
$4.99
1,000 +
$4.43
Click for Quote
Log in
to unlock special pricing