- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 2639LH/2A7/127000L0
APEM Inc.
2639LH/2A7/127000L0
Switch Rocker ON OFF ON SPDT Quick Connect/Solder Lug V-Shaped Rocker 10A 24VDC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:2639LH/2A7/127000L0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier's Standard Package:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:10@12VDC A
-
Actuator Style:V-Shaped Rocker
-
Actuator Color:White
-
Bezel Color:White
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight