- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 25536NLD6X693
APEM Inc.
25536NLD6X693
Switch Slide ON ON SPDT Side Slide 0.1A 30VDC 20000Cycles PC Pins Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:25536NLD6X693
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On On
-
Contact Rating @ Voltage:0.1@30VDC A
-
Contact Plating:Gold
-
Operating Temperature:-40 to 85 °C
-
Termination Style:PC Pins
-
Dimension:14.1 x 13.5 x 8.1 mm