- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 25436NLDB
Description
+
Switch Slide ON ON SPDT Flush Slide 0.1A 30VDC 20000Cycles PC Pins Thru-Hole
Search Keywords: 25436NLDB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:25436NLDB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On On
-
Contact Rating @ Voltage:0.1@30VDC A
-
Contact Plating:Gold
-
Operating Temperature:-40 to 85 °C
-
Termination Style:PC Pins
-
Dimension:14.1 x 7.5 x 8.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
10
$4.40
50
$3.58
100
$3.57
300
$3.32
500
$2.70
1,000
$2.25
2,500
$2.15
5,000 +
$2.04
Click for Quote
Log in
to unlock special pricing