- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 25346NLD
APEM Inc.
25346NLD
Switch Slide ON ON DPDT Side Slide 0.1A 30VDC 20000Cycles PC Pins Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | 25346NLD |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509050 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Mounting: | PCB Through Hole |
| Body Orientation: | Right Angle |
| Actuator Style: | Side Slide |
| Pole Throw Configuration: | DPDT |
| Switch Configuration: | On On |
| Contact Rating @ Voltage: | 0.1@30VDC A |
| Contact Plating: | Gold |
| Operating Temperature: | -40 to 85 °C |
| Termination Style: | PC Pins |
| Dimension: | 14.1 x 14.8 x 8.1 mm |