- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 25346NA6X693UL
APEM Inc.
25346NA6X693UL
Switch Slide ON ON DPDT Side Slide 4A 250VAC 30VDC 20000Cycles PC Pins Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:25346NA6X693UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Mounting:PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On On
-
Contact Rating @ Voltage:4@125VAC@UL A
-
Contact Plating:N/A
-
Operating Temperature:-40 to 85 °C
-
Termination Style:PC Pins
-
Dimension:14.1 x 18.5 x 8.1 mm