- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 25346NA
APEM Inc.
25346NA
Switch Slide ON ON DPDT Side Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Slide ON ON DPDT Side Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole
Search Keywords: 25346NA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:25346NA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On On
-
Contact Rating @ Voltage:1@30VDC A
-
Contact Plating:N/A
-
Operating Temperature:-40 to 85 °C
-
Termination Style:PC Pins
-
Dimension:14.1 x 14.8 x 8.1 mm
Product Guides
+
Frequently Asked Questions
Is 25346NA RoHS compliant?
Yes, 25346NA is RoHS compliant.
What is the lead time for 25346NA?
The standard lead time for 25346NA is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Ships today, if you order in
Minimum Order Quantity:
50
10 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
50
$10.21
100
$6.36
250
$5.83
500
$5.58
1,000 +
$4.32
Click for Quote
Log in
to unlock special pricing