Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

25336NLD

Switch Slide ON ON SPDT Side Slide 0.1A 30VDC 20000Cycles PC Pins Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Slide ON ON SPDT Side Slide 0.1A 30VDC 20000Cycles PC Pins Thru-Hole
Search Keywords: 25336NLD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: 25336NLD
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: PCB Through Hole
Body Orientation: Right Angle
Actuator Style: Side Slide
Pole Throw Configuration: SPDT
Switch Configuration: On On
Contact Rating @ Voltage: 0.1@30VDC A
Contact Plating: Gold
Operating Temperature: -40 to 85 °C
Termination Style: PC Pins
Dimension: 14.1 x 9.8 x 8.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 25336NLD RoHS compliant?
Yes, 25336NLD is RoHS compliant.
What is the lead time for 25336NLD?
The standard lead time for 25336NLD is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Can Ship immediately
Minimum Order Quantity:
10
10 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.22
50
$3.87
100
$3.71
300
$3.48
500
$2.82
1,000
$2.36
2,500
$2.17
5,000 +
$2.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!