- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 25336NA6
APEM Inc.
25336NA6
Slide Switch - SPDT - On-On - 4A (AC) / 1A (DC) - 125 VAC - 30 VDC - Long SIde Actuator - Silver (Ag) Contacts - PC Pin - Thro ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | 25336NA6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509050 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |