- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 25336NA
APEM Inc.
25336NA
Switch Slide, SPDT, Current: 4A(AC)/1A(DC), Voltage: 125VAC/30VDC, 10000 Cycles, Terminal Style: PC Pin, Thru-Hole Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | 25336NA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509050 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | PCB Through Hole |
| Body Orientation: | Right Angle |
| Actuator Style: | Side Slide |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | On On |
| Contact Rating @ Voltage: | 1@30VDC A |
| Operating Temperature: | -40 to 85 °C |
| Termination Style: | PC Pins |
| Dimension: | 14.1 x 9.8 x 8.1 mm |