- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 25149NAB
Description
+
Switch Slide ON OFF ON DPDT Flush Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole
Search Keywords: 25149NAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:25149NAB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:1@30VDC A
-
Contact Plating:N/A
-
Operating Temperature:-40 to 85 °C
-
Termination Style:PC Pins
-
Dimension:14.1 x 12.5 x 8.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
You may purchase all in-stock quantity of 40
Stock lot only:
40
Minimum Order Quantity:
109
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$18.524
109
$16.840
250
$16.420
500
$15.180
1,000 +
$12.220
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT