- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 25146NLDH6
APEM Inc.
25146NLDH6
Switch Slide ON ON DPDT Top Slide 0.1A 30VDC 20000Cycles PC Pins Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Slide ON ON DPDT Top Slide 0.1A 30VDC 20000Cycles PC Pins Thru-Hole
Search Keywords: 25146NLDH6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:25146NLDH6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 25146NLDH6 RoHS compliant?
Yes, 25146NLDH6 is RoHS compliant.
What is the lead time for 25146NLDH6?
The standard lead time for 25146NLDH6 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
288
Ships today, if you order in
Minimum Order Quantity:
50
10 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
50
$10.45
100
$6.53
250
$6.00
500
$5.72
1,000 +
$4.49
Click for Quote
Log in
to unlock special pricing