- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 25146NLDH
Description
+
Slide Switch - DPDT - On-On - 100mA (DC) - 30 VDC - High Actuator - Gold Plated Brass - PC Pin - Through Hole.
Search Keywords: 25146NLDH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:25146NLDH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Can Ship immediately
Minimum Order Quantity:
107
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
107
$6.34
250
$5.82
500
$5.56
1,000 +
$4.37
Click for Quote
Log in
to unlock special pricing