- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 25146NLDB
Description
+
Switch Slide ON ON DPDT Flush Slide 0.1A 30VDC 20000Cycles PC Pins Thru-Hole
Search Keywords: 25146NLDB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:25146NLDB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On On
-
Contact Rating @ Voltage:0.1@30VDC A
-
Contact Plating:Gold
-
Operating Temperature:-40 to 85 °C
-
Termination Style:PC Pins
-
Dimension:14.1 x 12.5 x 8.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5
$11.50
25
$10.42
50
$9.96
100
$6.22
250
$5.71
500
$5.45
1,000 +
$4.28
Click for Quote
Log in
to unlock special pricing