- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 25146NAH
APEM Inc.
25146NAH
Switch Slide ON ON DPDT Top Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Slide ON ON DPDT Top Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole
Search Keywords: 25146NAH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:25146NAH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On On
-
Contact Rating @ Voltage:1@30VDC A
-
Contact Plating:N/A
-
Operating Temperature:-40 to 85 °C
-
Termination Style:PC Pins
-
Dimension:14.1 x 12.5 x 10.9 mm
Product Guides
+
Frequently Asked Questions
Is 25146NAH RoHS compliant?
Yes, 25146NAH is RoHS compliant.
What is the lead time for 25146NAH?
The standard lead time for 25146NAH is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,093
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$5.66
25
$4.97
50
$4.34
100
$4.06
250
$3.75
500
$3.56
1,000 +
$3.29
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT