- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 25146NAB
APEM Inc.
25146NAB
Switch Slide ON ON DPDT Flush Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Slide ON ON DPDT Flush Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole
Search Keywords: 25146NAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:25146NAB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On On
-
Contact Rating @ Voltage:1@30VDC A
-
Contact Plating:N/A
-
Operating Temperature:-40 to 85 °C
-
Termination Style:PC Pins
-
Dimension:14.1 x 12.5 x 8.1 mm
Product Guides
+
Frequently Asked Questions
Is 25146NAB RoHS compliant?
Yes, 25146NAB is RoHS compliant.
What is the lead time for 25146NAB?
The standard lead time for 25146NAB is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
660
Can Ship immediately
Minimum Order Quantity:
209
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
209
$5.48
250
$5.26
500
$4.22
1,000 +
$3.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT