- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 25139NLDH
Description
+
The 25139NLDH is a single-pole, ON-OFF-ON professional slide switch with a high actuator, designed for PC board mounting.
Search Keywords: 25139NLDH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:25139NLDH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:0.1@30VDC A
-
Contact Plating:Gold
-
Operating Temperature:-40 to 85 °C
-
Termination Style:PC Pins
-
Dimension:14.1 x 7.5 x 10.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
10
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$3.02
50
$2.88
100
$2.83
300
$2.73
500
$2.22
1,000
$1.87
2,500
$1.78
5,000 +
$1.70
Click for Quote
Log in
to unlock special pricing