- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 21246NA
Description
+
Switch Toggle ON ON DPDT Round Lever PC Pins 4A 250VAC 30VDC PC Mount with Bracket
Search Keywords: 21246NA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:21246NA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:DPDT
-
Switch Configuration:On On
-
Contact Rating @ Voltage:4@125VAC 30VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Dimension:21 x 35.5 x 7.7 mm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
7
$42.91
13
$34.66
19
$33.20
25 +
$32.54
Click for Quote
Log in
to unlock special pricing