- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 21238NLD
APEM Inc.
21238NLD
Switch Toggle ON OFF Mom SPDT Round Lever PC Pins 0.1A 30VDC PC Mount with Bracket
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | 21238NLD |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536509065 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Pole Throw Configuration: | 1P2T (SPDT) |
| Switch Configuration: | ON OFF (ON) |
| Contact Rating @ Voltage: | 0.1@30VDC A |
| Actuator Style: | Round Lever |
| Mounting: | PC Mount with Bracket |
| Thread Size: | N/R |
| Body Orientation: | Right Angle |
| Terminal Type: | PC Pins |
| Dimension: | 11 x 35.5 x 7.7 mm |
| Operating Temperature: | -40 to 85 °C |