- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 21236NA
Description
+
Switch Toggle ON ON SPDT Round Lever PC Pins 4A 250VAC 30VDC PC Mount with Bracket
Search Keywords: 21236NA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:21236NA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:4@125VAC 30VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Dimension:11 x 35.5 x 7.7 mm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59
Can Ship immediately
You may purchase all in-stock quantity of 59
Stock lot only:
59
Minimum Order Quantity:
334
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$7.381
334
$6.710
500
$6.090
1,000 +
$5.460
Click for Quote
Log in
to unlock special pricing