Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

21139NA

Switch Toggle ON OFF ON SPDT Round Lever PC Pins 4A 250VAC 30VDC PC Mount with Bracket and Threads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Toggle ON OFF ON SPDT Round Lever PC Pins 4A 250VAC 30VDC PC Mount with Bracket and Threads
Search Keywords: 21139NA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: 21139NA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Pole Throw Configuration: SPDT
Switch Configuration: On Off On
Contact Rating @ Voltage: 4@125VAC 30VDC A
Actuator Style: Round Lever
Mounting: PC Mount with Bracket and Threads
Thread Size: 1/4-40
Body Orientation: Right Angle
Terminal Type: PC Pins
Dimension: 11 x 35.5 x 7.7 mm
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 21139NA RoHS compliant?
Yes, 21139NA is RoHS compliant.
What is the lead time for 21139NA?
The standard lead time for 21139NA is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks can ship 1/27/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$23.50
25
$18.33
38
$16.89
50 +
$16.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!