- Home ›
- All Products›
- 1M02
Description
+
Rocker-Action Pushbutton Cap - 25.0 mm x 10.1 mm - For Multimec Series - Green.
Search Keywords: 1M02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:1M02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DK
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
100
$0.823
300
$0.797
500
$0.703
1,000
$0.657
2,500
$0.575
5,000
$0.562
7,500
$0.547
10,000 +
$0.520
Click for Quote
Log in
to unlock special pricing