- Home ›
- All Products›
- 1GCS16
Description
+
Cap - Ø15mm - 12.5mm Height - 1GCS Series - Frosted White.
Search Keywords: 1GCS16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:1GCS16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DK
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
100
$0.5577
500
$0.4375
1,000
$0.3881
2,500
$0.3714
5,000
$0.3425
7,500
$0.3416
10,000
$0.3288
15,000 +
$0.3200
Click for Quote
Log in
to unlock special pricing