- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 18745AD
Description
+
Switch Push Button ON Mom DPDT Round Plunger 1A 125VAC 30VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: 18745AD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:18745AD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:1A@30 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
You may purchase all in-stock quantity of 39
Stock lot only:
39
MOQ for In Stock Qty:
132
MOQ for out of Stock Qty:
132
10 Weeks
can ship
7/20/26
Tariffs may apply for U.S. shipments